Easily secure and connect your wires with our TERMINAL R PG 4 5/16 from the PLASTI-GRIP series. Designed for efficiency and reliability, this Ring Tongue connector features a closed barrel and insulation for added safety. With a stud size of M8 and wire size compatibility up to 4 AWG, it ensures a secure and durable connection. Operating at temperatures ranging from 105°C to 221°F, it's suitable for a variety of environments. Straight terminal angle and offset orientation provide flexibility in installation. RoHS compliant and suitable for voltages up to 600 V, it's an essential component for various applications in the industrial and electrical fields.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52266
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52266
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Yellow
Stripe Color:Yellow
Number of Holes:1
Wire Insulation Diameter (Max):13.08 mm / .515 in
Wire Insulation Diameter:13.08 mm / .515 in
Overall Length:51.156 mm / 2.014 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:1.22 mm / .048 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support
Part Alias:F42153-000,AMPS-0-0052266-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: