Enhance your electrical connections with our 3/8-inch R Type PG Terminal, designed for optimal performance. This ring tongue connector boasts a sturdy construction suitable for high-voltage applications, offering a secure attachment with its closed barrel design. Engineered for 8 AWG wire, it ensures reliable conductivity with an offset orientation for easy installation. With insulation for added safety and a straight terminal angle, it meets RoHS compliance standards. Operating flawlessly in temperatures ranging from 105°C to 221°F, it's a versatile and durable component for various projects. Upgrade your connectivity with this essential terminal from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52291-5
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52291-5
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):9.14 mm / .36 in
Wire Insulation Diameter:9.14 mm / .36 in
Overall Length:43.078 mm / 1.696 in
Stud Diameter:9.53 mm / 9.91 mm / .39 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: