Easily connect and secure wires with this PIDG series Spring Spade Terminal. Designed for 14-16 AWG wire sizes, it offers reliable performance with its closed barrel and straight terminal angle. With a #6 stud size and M3.5 compatibility, it's perfect for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it ensures safe and efficient electrical connections. Insulated for added protection, this terminal is RoHS compliant, making it a sustainable choice for your projects. Whether for industrial or DIY use, this terminal is a versatile and essential component for your electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52935-2
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52935-2
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Wire Insulation Diameter (Max):4.623 mm / .182 in
Wire Insulation Diameter:2.921 - 4.623 mm / .115 - .182 in
Overall Length:20.295 mm / .799 in
Stud Diameter:3.56 mm / .14 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: