5745173-1
CABLE CLAMP KIT,SZ 3
Easily secure and organize your cables with this Cable Clamp Kit, Size 3. Designed for efficient cable management, this kit features a Two-Piece RFI/EMI Shield clamp type, ideal for ensuring signal integrity. With a shell size of 3 and 25 positions, it offers versatile connectivity options while its durable construction, including a Nickel over Copper plating finish, guarantees reliable performance. Operating within a wide temperature range, from -55 to 85°C (-67 to 185°F), it's suitable for various environments. Perfect for use in data and devices, this kit is RoHS compliant, ensuring it meets the latest environmental standards. Keep your cables organized and protected with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745173-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 3 |
Package Quantity: | 1 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 25 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Bag |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | 13.46 mm, .53 in |
Grommets: | Without |
Cable Clamp Material: | Die Cast |
Cable Clamp Plating: | Nickel over Copper |
Part Aliases: | 4-27025-1041;5745173-1 |
Jackscrew Part Number: | 747784-3 |
SKU: | AMP5745173-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |