52937-1

Cut Strip - TERMINAL,PIDG SPR SPD 16-14 10

Upgrade your electrical connections with our high-quality TERMINAL, PIDG SPR SPD 16-14 10. Designed for optimal performance, this connector features a spring spade for quick and secure attachment to #10 stud sizes. Suitable for wire sizes 14-16 AWG, it ensures a reliable power supply with a maximum voltage rating of 300V. The closed barrel design provides added protection, while the straight terminal angle allows for easy installation. Compliant with industry standards, this insulated terminal is a must-have for your crimping projects. Elevate your wiring setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52937-1
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#10_1
Wire Size:14 - 16 AWG, 2050 - 5180 CMA, 1.25 - 2 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52937-1.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: