Enhance your electrical connections with our FASTON .250 FLAG REC 12-10 AWG TPPHBZ terminal, part of the FASTON 250 series. Crafted from durable Phosphor Bronze with a protective Tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). This receptacle features a flag orientation, making it easy to install and secure. With a wire size compatibility of 10-12 AWG and a Tab-Lok crimp type, it guarantees a strong and stable connection. Trust in our RoHS compliant product for your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62057-8
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62057-8
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: