87710-1
MODIV STRAIN RELIEF
Enhance the durability and functionality of your AMPMODU IV/V connectors with the MODIV Strain Relief in sleek black. This essential accessory, meeting UL 94V-0 flammability standards, ensures secure cable connections in industrial settings. Crafted from high-quality thermoplastic, it guarantees reliable performance and longevity. Featuring a convenient Connector Pull Tab design, it facilitates easy installation and maintenance. Rest assured, this RoHS-compliant strain relief is a must-have for maintaining optimal connectivity in your PCB setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87710-1 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Strain Relief |
Material: | Thermoplastic |
GPL: | 277 |
GPL Description: | Industrial |
Product Code: | 5912 |
ECCN: | EAR99 |
Strain Relief Type: | Connector Pull Tab |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87710-1 |
SKU: | AMP87710-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |