Enhance your electrical connections with our high-quality TERMINAL,PG SPR SPD 16-14 10. Designed for optimal performance, this connector is ideal for applications requiring a Spring Spade type connection. With a voltage rating of 600V and compatibility with wire sizes 14-16 AWG, it ensures reliable conductivity in various settings. The #10 stud size and closed barrel design offer secure attachment, while the insulated housing provides added safety. Featuring straight terminal angles and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the durability and efficiency of this terminal for all your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52957-3
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52957-3
Plating Material:Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:24.61 mm / .969 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-029
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: