Enhance your electrical connections with the SOLIS SP SPD 22-16COM22-18MIL6 Spring Spade Connector. Designed for efficiency, this connector features a #6, M3.5 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With a closed barrel and straight terminal angle, it ensures secure and reliable performance in various applications. Operating at temperatures up to 170°C (338°F), it meets stringent industry standards for durability and safety. RoHS compliant, it is an environmentally responsible choice. Elevate your connectivity with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53120-2
Connector Type:Spring Spade
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53120-2
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Overall Length:14.63 mm / .576 in
Stud Diameter:3.51 mm / .138 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.58 mm / .141 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-030
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: