Enhance the efficiency of your electrical connections with our RING TERMINAL 12-10 AWG TPBR. Crafted from durable brass, this connector features a #8 M4 stud size, suitable for secure attachment. Its straight orientation and open barrel design facilitate easy installation, while its RoHS compliance ensures environmental responsibility. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees reliable performance in various conditions. Designed for wire sizes 10-12 AWG (2.62-6.64 mm²), it accommodates a range of applications. Ideal for use in both professional and DIY projects, this terminal is a must-have for any electrical toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40523
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40523
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.963 g
Number of Holes:1
Underplating Material:None
Overall Length:17.02 mm / .67 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:1.02 mm / .04 in
Barrel Inside Diameter:3.05 mm / .12 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: