Enhance your electrical connections with our PG BUTT SPLC 22-16COMM22-18MIL splice, designed for seamless joining of 22-16 AWG wires. Featuring a durable closed barrel with tin plating, this red-colored splice ensures reliable conductivity and corrosion resistance. With insulation for added safety, it meets RoHS compliance standards, making it an eco-friendly choice. Trust in the quality of our PLASTI-GRIP series splice for efficient and secure wire terminations in a variety of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34070
Color:Red
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP34070
Insulation Sleeve Material:Vinyl
Plating Material:Tin
Weight per Piece:1.432 g
Splice Features:Standard
Splice Material:Copper
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):3.56 mm / .14 in
Overall Length:27.33 mm / 1.076 in
Operating Voltage:600 V
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Operating Temperature Range:90 °C / 221 °F
Part Alias:AMPS-0-0034070-0,268412-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download