Easily connect wires with our Spring Spade Terminal, designed for efficient and secure installations. With a connector type of Spring Spade and stud size of #6, M3.5, it's perfect for 14-16 AWG wires. The offset orientation allows for versatile placement, and its closed barrel ensures a tight fit. Operating at temperatures up to 170°C (338°F), it's suitable for high-heat environments. Straight terminal angle and RoHS compliance guarantee quality and environmental responsibility. Ideal for a range of applications, this terminal is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53123-2
Connector Type:Spring Spade
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53123-2
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Overall Length:14.63 mm / .576 in
Stud Diameter:3.51 mm / .138 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-030
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: