Introducing our Board to Board PCB Connector, designed for seamless signal transmission in electronic devices. With 96 positions and 32 columns, this connector system offers high-density connectivity for your circuit applications. Featuring a vertical mount orientation and through-hole solder termination, it ensures secure and reliable board-to-board connections. The receptacle connector, with three rows and a pitch of 2.54mm, is ideal for vertical mounting on PCBs. Its phosphor bronze contacts with gold plating guarantee excellent signal conductivity and durability. Operating temperature range from -55 to 105°C makes it suitable for a wide range of environments. With PCB retention and mounting ears for added stability, mating alignment with polarization ensures correct positioning during assembly. The DIN Level II compliant connector, with a standard DIN size and Eurocard interface, is a versatile solution for backplane connections. Not RoHS compliant. Explore its data and device compatibility for your next electronic project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536153-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:4.57 mm
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2.54 - 5.08 µm, 99.9998 - 199.9996 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.5 mm, .45195 in
PCB Retention Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.18 in, 4.57 mm
Contact Cross Section:.02 x .02 in, .51 x .51 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Part Aliases:536153-5
Replacement Part:5536153-5
SKU:AMP536153-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: