Enhance your signal connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek gray design, this Connector Assembly boasts a durable construction with a right-angle mount type for seamless board integration. With 96 positions and 32 columns, it offers ample room for data transmission, while the gold-plated brass contacts ensure reliable signal transfer. Operating efficiently in a wide temperature range, from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Its through-hole solder termination method and boardlock PCB retention provide secure and stable connections. Perfect for data and device applications, this connector complies with RoHS standards, offering a sustainable solution for your connectivity needs. Elevate your circuit performance with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536366-6
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Right Angle
GPL:004
Tail Length:2.64 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2.54 - 5.08 µm, 99.9998 - 199.9996 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.62 mm, .495966 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Right Angle
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:Yes
Termination Post Length:.104 in, 2.65 mm
Contact Cross Section:.02 x .053 in, .51 x 1.35 mm
DIN Level:II
Make First / Break Last Contacts Loaded:Row A - None, Row B - 12, Row C - 1, 2, 31, 32
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Part Aliases:536366-6
SKU:AMP536366-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: