Easily connect and transmit data with this 96-position Board to Board PCB Connector. Featuring a 3-row configuration and a pitch of 2.54mm, it offers optimal signal transmission for your electronic devices. The vertical mount, through-hole solder termination, and boardlock design ensure secure and stable attachment to the circuit board. With a contact material of phosphor bronze and gold plating, it guarantees reliable conductivity. Operating in temperatures ranging from -55 to 105°C, it's suitable for various environments. This connector, designed for signal applications, is ideal for use in data and device connectivity projects. The DIN Level II compliant connector is part of our comprehensive range of Backplane Connectors, meeting your connectivity needs with quality and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536481-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:2.49 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2.54 - 5.08 µm, 99.9998 - 199.9996 µin
Connector Height:11.5 mm, .45195 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.098 in, 2.49 mm
Contact Cross Section:.01 x .005 in, .25 x .13 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Part Aliases:536481-5
Replacement Part:5536481-5
SKU:AMP536481-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: