| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536744-1 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 4.57 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm |
| Connector Height: | 11.51 mm, .452343 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | Yes |
| Termination Post Length: | .18 in, 4.57 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| Positions Loaded with 4.16 Contacts (Row C): | 11689 |
| Positions Loaded with 4.93 Contacts (Row A): | 2,4,7,8 |
| Positions Loaded with 4.93 Contacts (Row B): | None |
| Positions Loaded with 4.93 Contacts (Row C): | None |
| DIN Level: | II |
| Make First / Break Last Contacts Loaded: | Row A - 1, 3, 5, 6, 9, 32, Row A, C - 1-32 |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Positions Loaded with 4.16 Contacts (Row A): | 1,3,5,6,9-32 |
| Positions Loaded with 4.16 Contacts (Row B): | None |
| Part Aliases: | 536744-1 |
| Replacement Part: | 5536744-1 |
| SKU: | AMP536744-1 |
536744-1
Specifications
Detailed Description
Enhance your signal connectivity with this Eurocard Type R Connector Assembly, featuring a robust design for reliable board-to-board connections. With a vertical mount orientation and through-hole solder termination method, it ensures secure attachment for seamless circuit integration. The 64-pin configuration, organized in 3 rows with a pitch of 2.54mm, offers ample connectivity options. Crafted with high-quality brass contacts plated with gold, it guarantees efficient signal transmission. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse applications. Featuring board retention for added stability, it is a dependable choice for your PCB assembly needs. Meeting DIN Level II standards for quality assurance, it is a trusted solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650870-5 | ![]() | |
| TE Connectivity 5650897-4 | ![]() |


