5650870-5
ASSEMBLY,RECEPTACLE,EURO,TYPE
This Eurocard Type R Receptacle Assembly is designed for secure board-to-board connections in electronic systems. With a durable polymer housing and UL 94V-0 compliance, it ensures reliable performance even in demanding environments. Featuring 64 contacts in a 3-row configuration, each contact is made of gold-plated copper alloy for optimal conductivity. The right-angle mount type allows for easy installation on PCBs, with through-hole solder termination for a strong and lasting connection. With a maximum operating temperature of 105°C and a voltage rating of 250VAC, this assembly is suitable for signal applications. Its compact design, with a pitch of 2.54mm, makes it ideal for space-constrained setups. RoHS compliant and with DIN Level II certification, it meets international standards for quality and environmental responsibility. Perfect for use in industrial, telecommunications, and automotive systems, this Eurocard receptacle assembly guarantees efficient and secure board-level interconnections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650870-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polymer |
Number of Contacts: | 64 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 64 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | .11 in, 2.79 mm |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.49 mm, .413 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 15 |
Number of Signal Positions: | 64 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Length: | .11 in, 2.79 mm |
Contact Cross Section: | .01 x .01 in, .25 x .25 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5650870-5 |
SKU: | AMP5650870-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |