5380635-5
REUSABLE COMP RCPT TN SPR8CUP
Introducing our Reusable Compact Receptacle with a Tinned Spring Contact, designed for efficient and reliable connectivity in electronic assemblies. Featuring a low-profile, Through Hole - Press-Fit termination method, this socket ensures secure attachment to the PCB. Its Beryllium Copper contact material, with Tin plating, guarantees optimal conductivity and durability. With a current rating of 7.5 A, it is suitable for both power and signal transmission applications. The socket accommodates wire sizes ranging from 19 to 25 AWG, making it versatile for various circuit setups. Its open-bottom sleeve design allows for easy insertion and removal, while the operating temperature range of -65 to 126 °C (-85 to 258 °F) ensures performance in diverse environmental conditions. RoHS compliant, this socket is a reliable choice for your connectivity needs in the assembly process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5380635-5 |
Series: | Series 5 |
Amperage: | 7.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .089 in, 2.26 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 126 °C, -85 - 258 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1336 |
Wire Size: | .162 - .653 mm², 19 - 25 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .018 - .04 in, .46 - 1.02 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .254 in, 6.45 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Tin |
Sleeve Style: | Open Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 5380635-5 |
SKU: | AMP5380635-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download |