Easily secure and connect wires with our Spring Spade TERMINAL for supreme efficiency. Designed for #10 stud sizes, this connector features a closed barrel with a straight terminal angle for seamless installation. With a temperature range of up to 170°C (338°F), it ensures reliable performance even in high-heat environments. Suitable for 10-12 AWG wires, it accommodates a wide range of applications. RoHS compliant and crafted for durability, it's an essential component for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53836-2
Connector Type:Spring Spade
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53836-2
Plating Material:Tin
Overall Length:19.74 mm / .777 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.99 mm / .039 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-030
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: