53980-1

Heilind Number:AMP53980-1
Manufacturer:TE Connectivity
Manufacturer Number:53980-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,R PVF2 PG 4 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53980-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:16.77 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53980-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL. Designed for durability and efficiency, this PVF2 PG 4 1/4 connector features a Ring Tongue for secure attachment. With a voltage rating of 600 V and a stud size of M6, it ensures reliable performance in various applications. Its Straight orientation and Closed barrel type make installation easy and hassle-free. Insulated for added safety, it can withstand high operating temperatures up to 302°F (150°C). Suitable for use with 4 AWG wires, this terminal is perfect for professional electricians and DIY enthusiasts alike. Upgrade your toolbox with this essential component from our Rings & Spades collection.