5414946-2
PLUG, CBL, STR, SMB, PB FREE
Enhance your cable connections with this high-quality SMB Plug. Designed for seamless integration, this straight connector boasts a gold-plated contact for optimal signal transfer. With a rugged zinc alloy body and nickel plating, it ensures durability and reliable performance. The crimp termination method offers easy installation, while its 50 Ω impedance and 4 GHz operating frequency make it suitable for high-speed applications. RoHS compliant and featuring solderless assembly, this SMB Plug is a versatile and eco-friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5414946-2 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Snap-Fit |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | SMB |
Body Material: | Zinc Alloy |
Package Quantity: | 100 |
Cable Type: | RG 174, RG 316 |
Number of Positions: | 1 |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Additional Features: | Solderless |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | With |
Dielectric Material: | PTFE |
Outer Contact Plating Material: | Nickel (Ni) |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Consumer |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 5414946-2 |
SKU: | AMP5414946-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |