5415006-2
SMB BLKHD CBL JACK, PB FREE
Enhance your RF connectivity with our SMB Bulkhead Cable Jack, designed for seamless installation in data and device systems. Featuring a solderless, crimp termination method and gold-plated contacts, this connector ensures optimal signal transmission for high-frequency applications up to 4 GHz. Built to withstand extreme temperatures ranging from -65 to 165°C (-85 to 329°F), it guarantees reliable performance in harsh environments. With a rugged zinc alloy body and nickel plating, durability is never compromised. The straight cable orientation and snap-fit mating type offer convenient and secure connections, while the PTFE dielectric material ensures low signal loss. Ideal for military-grade applications, this Mil-Type connector assembly is RoHS compliant, meeting stringent environmental standards. Elevate your RF coaxial setup with the SMB Bulkhead Cable Jack, the perfect choice for demanding aerospace, defense, and telecommunications installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5415006-2 |
Gender: | Jack |
Mount Type: | Bulkhead |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Snap-Fit |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | SMB |
Body Material: | Zinc Alloy |
Cable Type: | RD 316 |
Number of Positions: | 1 |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Panel Mount: | Rear Mount |
Additional Features: | Solderless |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 50 µin |
Detent: | Without |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Mil-Type |
Connector System: | Cable to Board |
Connector Product Type: | Connector Assembly |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5415006-2 |
SKU: | AMP5415006-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |