Enhance your circuit connectivity with the ASSY,RECEPTACLE,EUROCARD,TYPE. Featuring a robust design, this board-mount receptacle is ideal for signal applications, offering 48 positions across 3 rows. With a vertical mount angle and a pitch of 2.54mm (.1 in), it ensures secure and efficient connections on your board. Operating seamlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is reliable even in harsh environments. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Suitable for DIN level II applications, this Eurocard receptacle is a must-have component for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535071-4
Amperage:1.5 A, 1 A
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
GPL:004
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Vertical
DIN Level:II
DIN Size:Half
Rows Loaded:A, B, C
Part Aliases:5535071-4
SKU:AMP5535071-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: