This Eurocard receptacle assembly is designed for seamless board-to-board connectivity, featuring a straight body orientation with 48 contacts arranged in three rows. With a 2.54mm pitch and through-hole solder termination, it ensures secure and reliable signal transmission in a variety of applications. Constructed with UL 94V-0 rated housing material and copper alloy contacts, it guarantees high performance and durability. Operating within a wide temperature range of -55 to 105°C, it is suitable for diverse environments. This connector, compliant with RoHS standards, is ideal for use in data and devices, offering efficient signal transmission for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535091-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:48
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN
Number of Positions:48
Mount Orientation:Vertical
GPL:004
Tail Length:4.82 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:6.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.098 in, 2.49 mm
Contact Cross Section:.012 x .024 in, .25 x .25 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5535091-5
SKU:AMP5535091-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: