5535676-3
04 MODII HORZ SR CE 100CL
Enhance your PCB connections with our AMPMODU IV/V series right-angle socket connector. Designed for high-performance applications, this connector features gold-plated phosphor bronze contacts for reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 333V AC, it offers versatility and durability. The black polyester housing, meeting UL 94V-0 standards, ensures safety and protection. Suitable for board-to-board stacking, its horizontal mount orientation and stackable design optimize space utilization. PCB compatibility is seamless, thanks to the through-hole solder termination method and tin-plated contacts. Ideal for industrial use, this connector is RoHS compliant and has high-temperature ratings. Elevate your connectivity solutions with this advanced and dependable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535676-3 |
Series: | AMPMODU IV/V |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .31 in, 7.87 mm |
Package Quantity: | 56 |
Contact Amperage: | 2 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .137 in, 3.47 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5218 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5535676-3 |
SKU: | AMP5535676-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |