Enhance your connectivity with this Eurocard Type B Receptacle Assembly, designed for seamless integration onto PCBs. Featuring a straight body orientation with a pitch of 2.54mm, this connector boasts 32 gold-plated contacts for reliable signal transmission. With UL 94V-0 standards met, it ensures safety and durability in operation. The through-hole solder termination method and boardlock PCB retention type offer secure mounting, while the vertical mount angle optimizes space utilization. Operating efficiently in temperatures ranging from -55 to 105°C, this assembly is ideal for various signal applications. Its compact size, measuring 53.34mm in length and 8.05mm in width, makes it suitable for diverse PCB layouts. RoHS compliant and with certifications from LR and UL agencies, this connector guarantees quality and reliability in your electronic designs. Perfect for industrial, automotive, and telecommunications applications, it is the essential component for achieving seamless board-to-board connectivity. Elevate your electronic systems with this high-performance Eurocard receptacle assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536446-5
Color:Gray
Series:Eurocard Type B
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:32
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:32
Mount Orientation:Vertical
GPL:004
Tail Length:.13 in, 3.3 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .093 in, 1.57 - 2.36 mm
Connector Height:11.5 mm, .453 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:32
Contact Layout:Inline
Connector Length:2.1 in, 53.34 mm
Connector System:Board to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.317 in, 8.05 mm
Mating Retention:Without
PCB Mount Alignment:Without
Contact Cross Section:.01 x .01 in, .25 x .25 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5536446-5
SKU:AMP5536446-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2024PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Download