5536613-1

Heilind Number:AMP5536613-1
Manufacturer:TE Connectivity
Manufacturer Number:5536613-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM FB,ASY,008,PWR,REC,SL,3.53

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536613-1
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit, Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
USOC Codes:Futurebus+
Row Spacing:.079 in, 2 mm
Package Quantity:48
Contact Amperage:3 A, 5 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:A87
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.49 - 51.18 µin, .8 - 1.29 µm
PCB Retention:With
Contact Termination Plating Thickness:149 µin, 3.81 µm
Connector Height:.357 in, 9.07 mm
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1831
Number of Power Positions:8
Contact Layout:Matrix
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Right Angle
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.139 in, .14 in, 3.53 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:5536613-1
SKU:AMP5536613-1

Detailed Description

Enhance your power connectivity with the Z-PACK Future Bus+ Connector Assembly. Featuring a robust housing made of LCP (Liquid Crystal Polymer) in a natural color, this board-to-board connector is designed for high-performance applications. With four rows and eight positions, it offers reliable power transmission with a contact amperage of 5A AC and 3A DC. The termination methods include Through Hole - Solder and Press-Fit, ensuring secure attachment to the PCB. Gold plating in the contact mating area guarantees optimal conductivity, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for demanding environments. RoHS compliant and designed for easy installation, it is the perfect solution for power applications that require durability and performance.