5555167-1
MJ,LPF,R/A,8P/8C,KEYED,BULK P
Enhance your network connections with our Alcoswitch ADP series RJ45 Right-Angle Keyed Connector, designed for Cat 3 LAN applications. Featuring a low-profile black housing made of UL 94V-0 rated PBT Polyester, it ensures durability and safety. With eight positions and contacts, gold-plated for optimal signal transmission, this connector guarantees reliable performance. Its through-hole solder termination method and side entry port configuration make installation convenient. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it is suitable for various environments. Whether for data or devices, this RoHS-compliant connector is an essential component for your networking needs. Packaged in a bulk box and tray with 152 units, it offers efficiency in handling and storage. Upgrade your connectivity setup with this high-quality, standardized RJ connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5555167-1 |
Color: | Black |
Series: | Alcoswitch ADP |
Amperage: | 1.5 A, .2 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | Yes |
Package Quantity: | 152 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Low |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .15 in, 3.8 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 12.7 mm, .5 in |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1024 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5555167-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download |
09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download |