556137-2
HSG,AMPINNERGY WTW,1 POS,BLACK
Easily connect power lines with this durable HSG, AMPINNERGY WTW housing in sleek black. Designed to meet CSA and UL standards, it guarantees safety with a polycarbonate construction and UL 94V-0 flammability rating. Featuring a single position with a 55A contact amperage, it's perfect for power applications. Operating in a wide temperature range from 0 to 105°C (32 to 221°F), it offers reliability in various environments. With a compact design and wire-to-wire connector system, it's ideal for industrial use. RoHS compliant and VDE tested, this housing ensures quality and environmental responsibility. Perfect for 10 to 18 AWG wires, it's a versatile solution for panel mounting with its included mounting adapters. Stay organized with loose piece packaging and trust LR 7189 certified.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 556137-2 |
Housing Material: | Polycarbonate |
Voltage: | 600 V AC |
Contact Amperage: | 55 A |
Number of Positions: | 1 |
Housing Color: | Black |
GPL: | 367 |
Packaging: | Loose Piece |
Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .39 in, 9.91 mm |
Panel Mount Type: | Mounting Adapters |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3951 |
Wire Size: | 10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm² |
Connector Length: | 1.45 in, 36.83 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .39 in, 9.9 mm |
Mating Retention: | Without |
Accepts Wire Insulation Diameter: | .04 - 1.02 in, 1.016 - 25.908 mm |
VDE Tested: | Yes |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 556137-2 |
SKU: | AMP556137-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/22/2021 | P-21-021644 - Manufacturing location change. Following Part Numbers will be transferred from Manufacture plant in USA, to strategy site in Hermosillo, Mexico (HMO) |
Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |