55785-1
SPLICE, BUTT P.G. 16-14 CLEAR
Easily and securely connect wires with our PLASTI-GRIP splice, designed for P.G. 16-14 applications. This clear, insulated splice ensures a reliable connection for 14-16 AWG wires, with contact plating in tin for enhanced conductivity. The closed barrel design guarantees optimal protection, meeting RoHS compliance standards for environmental responsibility. Perfect for various projects, this splice is a must-have for efficient wire connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 55785-1 |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP55785-1 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Color Features: | Blue Stripes |
Weight per Piece: | .412 g |
Splice Features: | Standard |
Splice Material: | Copper |
Contact Plating Thickness: | 100 µin |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 4.32 mm / .17 in |
Overall Length: | 27.05 mm / 1.065 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Part Alias: | D10979-000,AMP-0-0055785-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |