Efficiently and securely splice wires with our CE 18-8 Splice, a must-have for electrical connections. Designed for durability and performance, this black splice features a closed barrel type and is insulated for added safety. With a tin contact plating, it ensures reliable conductivity. Suitable for wire sizes ranging from .8 to 8 mm², accommodating 10320 to 20820 CMA and 8 to 18 AWG, this splice is versatile for various applications. Rest assured, it complies with RoHS standards, making it environmentally friendly. Trust in the quality of our splice for seamless wire connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55808-1
Color:Black
Contact Plating:Tin
Wire Size:10320 - 20820 CMA, 8 - 18 AWG, .8 - 8 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP55808-1
Plating Material:Tin
Weight per Piece:3.567 g
Splice Material:Copper
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):12.7 mm / .5 in
Material Thickness:1.092 mm / .043 in
Overall Length:32.08 mm / 1.263 in
Wire Size:10.32 - 20.82 kcmil
Marking:ECV
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Closed End
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:No
Support Style:Insulation Support
Operating Temperature Range:105 °C / 221 °F
Part Alias:HUB-CLOSED-END-SP-12-10,479830-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: