5646489-1
2MM H.M. A/B-22 RECEPT. ASSY.
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board PCB connector designed for signal applications. With a rugged housing made of UL 94V-0 rated polyester GF, this connector ensures reliable performance in demanding environments. Featuring 110 contacts in a compact right-angle configuration, it offers seamless connectivity for data and devices. Each contact, made of phosphor bronze with nickel underplating and tin PCB termination, guarantees optimal signal transmission. With a data rate of ≤1 Gb/s and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Its shielded design and multi-purpose center mating alignment provide added versatility. RoHS compliant and packaged in convenient tubes of 10, the Z-PACK 2mm HM series is the perfect solution for your board-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646489-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Number of Signal Positions: | 125 |
Connector Length: | 44 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646489-1 |
SKU: | AMP5646489-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/03/2016 | P-16-012662 - Product improvement.The change is to improve the package quality. | Download |