5646534-1
2MM HM,TYPE A/B,HDR,ASY,146POS
Enhance your board-to-board connectivity with the Z-PACK 2mm HM series, featuring a robust housing made of UL 94V-0 rated Polyester-GF. This high-performance connector boasts 146 contacts in 7 rows, ensuring seamless signal transmission. With a contact pitch of 2mm and through-hole press-fit termination, it guarantees secure and reliable assembly. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), it's suitable for various industrial applications. Its straight orientation and vertical mount type offer flexibility in installation, while its signal-carrying capability of ≤1 Gb/s makes it ideal for data-intensive tasks. Trust in its quality construction, with phosphor bronze contacts and nickel underplating, ensuring durability and longevity. RoHS compliant, this connector is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component for your PCB systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646534-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 146 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 146 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Number of Signal Positions: | 110, 125 |
Connector Length: | 43.88 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
Contact Mating Area Length: | 6.75 mm, 8.25 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646534-1 |
SKU: | AMP5646534-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |