5650091-2
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Enhance your connectivity with this dual-position connector assembly from the AMP .050 Series. Designed for optimal performance, it features a female gender, high temperature thermoplastic housing, and through-hole solder termination. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission in various applications. The straight body orientation and vertical mount type offer flexibility in installation, while the 1.27mm pitch and 203V AC voltage rating meet industry standards. Ideal for signal circuitry, this connector assembly is RoHS compliant and guarantees quality and compliance in board-to-board configurations. Elevate your electronic connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650091-2 |
Series: | AMP .050 Series |
Amperage: | 1 A |
Gender: | Female |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 203 V AC |
Contact Type: | Socket |
Package Quantity: | 35 |
Number of Positions: | 132 |
Housing Color: | Brown |
Mount Orientation: | Vertical |
GPL: | 144 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.97 mm, .55 in |
PCB Retention Type: | Boardlock |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5283 |
Number of Dual Positions: | 66 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Parallel |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .14 in, 3.56 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Card Slot Depth: | .3 in, 7.62 mm |
Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
Connector and Housing Type: | Receptacle |
Part Aliases: | 5650091-2 |
SKU: | AMP5650091-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |