5650231-1
CONNECTOR ASSEMBLY, DUAL POSIT
Enhance your electronic connections with this high-quality Connector Assembly, designed for dual positive connectivity in the AMP .050 Series. With a rugged housing made of high-temperature thermoplastic, it ensures reliable performance even in harsh environments. Featuring two rows for ample signal transmission capabilities, this board-mount connector is easy to install using through-hole solder termination. The contact sockets, crafted from durable phosphor bronze, guarantee long-lasting conductivity, with a pitch of 1.27mm (.05 in) for precise alignment. Meeting rigorous voltage standards with a 203 V AC rating, it's suitable for a wide range of applications. Each package contains 35 units, making it ideal for bulk projects. The brown housing color adds a professional touch, while the vertical mount orientation saves space on your PCB. With a wide operating temperature range of -55 to 85 °C (-67 to 185 °F), it's perfect for diverse industrial settings. This connector is RoHS compliant, ensuring environmental responsibility in your designs. Upgrade your circuitry with this essential component, offering superior performance and durability in data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650231-1 |
Series: | AMP .050 Series |
Amperage: | 1 A |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 203 V AC |
Contact Type: | Socket |
Package Quantity: | 35 |
Number of Positions: | 240 |
Housing Color: | Brown |
Mount Orientation: | Vertical |
GPL: | 144 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.97 mm, .55 in |
PCB Retention Type: | Boardlock |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5283 |
Number of Dual Positions: | 120 |
Connector System: | Board to Board |
Board to Board Configuration: | Parallel |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .14 in, 3.56 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Card Slot Depth: | .3 in, 7.62 mm |
Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
Connector and Housing Type: | Receptacle |
Part Aliases: | 5650231-1 |
SKU: | AMP5650231-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |