5650181-2
STANDARD EDGE .050 SERIES 40 DUAL ASSY
Enhance your connectivity with this dual-position connector assembly, designed for seamless integration in electronic applications. Featuring a standard edge design from the AMP .050 Series, it guarantees reliable performance with a 1A amperage rating. The female connector boasts a durable housing made of high temperature thermoplastic, suitable for demanding environments. With two rows for efficient board mounting, the termination method is through-hole soldering for secure attachment. Contacts made of phosphor bronze with gold plating ensure optimal conductivity, while a straight body orientation and 1.27mm pitch offer easy installation. Operating at temperatures ranging from -55 to 85°C, it meets stringent industry standards for signal applications. Each package includes 35 units, each with 80 positions, housed in a protective brown casing. Suitable for vertical board-to-board configurations, this connector assembly is essential for data and device connectivity, compliant with RoHS regulations for environmentally conscious practices. Elevate your circuitry with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650181-2 |
Series: | AMP .050 Series |
Amperage: | 1 A |
Gender: | Female |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 203 V AC |
Contact Type: | Socket |
Package Quantity: | 35 |
Number of Positions: | 80 |
Housing Color: | Brown |
Mount Orientation: | Vertical |
GPL: | 144 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.97 mm, .55 in |
PCB Retention Type: | Boardlock |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5283 |
Number of Dual Positions: | 40 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .14 in, 3.56 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Card Slot Depth: | .3 in, 7.62 mm |
Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
Connector and Housing Type: | Receptacle |
Part Aliases: | 5650181-2 |
SKU: | AMP5650181-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |