5650090-2
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Enhance your connectivity with this dual-position connector assembly from the AMP .050 Series. Designed for board-to-board applications, this female connector features a high temperature thermoplastic housing in a straight orientation. With through-hole solder termination, each contact is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at temperatures ranging from -55 to 85°C (-67 to 185°F) and with a voltage rating of 203V AC, this connector is suitable for various environments. With 90 positions in 2 rows, it offers ample connectivity options, perfect for signal circuits. Its vertical mount orientation and boardlock retention ensure secure installation, while its parallel board-to-board configuration allows for efficient data and device connections. This RoHS-compliant connector is a dependable solution for your electronic assembly needs. With a package quantity of 35, it's ready for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650090-2 |
Series: | AMP .050 Series |
Amperage: | 1 A |
Gender: | Female |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 203 V AC |
Contact Type: | Socket |
Package Quantity: | 35 |
Number of Positions: | 90 |
Housing Color: | Brown |
Mount Orientation: | Vertical |
GPL: | 144 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.97 mm, .55 in |
PCB Retention Type: | Boardlock |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5283 |
Number of Dual Positions: | 45 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Parallel |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .1 in, 2.54 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Card Slot Depth: | .3 in, 7.62 mm |
Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
Connector and Housing Type: | Receptacle |
Part Aliases: | 5650090-2 |
SKU: | AMP5650090-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2024 | PCN-24-196447 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. |
Download |