5650719-2
STANDARD EDGE .050 SERIES 25 DUAL ASSY
Introducing our STANDARD EDGE .050 Series 25 DUAL ASSEMBLY, a high-quality solution for your board-to-board connectivity needs. With two rows of 50 positions, this connector is designed for signal applications in a variety of environments. Featuring a housing made of durable high-temperature thermoplastic in a sleek brown color, it ensures reliable performance even in harsh conditions. The board mount design with through-hole solder termination method offers easy and secure installation. With a contact rating of 1A at 203V AC, it provides efficient power transmission. The gold-plated phosphor bronze contacts with nickel underplating guarantee excellent conductivity and durability. Operating temperature ranging from -55 to 85°C (-67 to 185°F) makes it suitable for diverse industrial settings. The connector height of 13.97mm (.55 in) and vertical mount orientation offer flexibility in layout design. RoHS compliant and packaged in a box for convenience, this AMP .050 Series connector is the perfect choice for your PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650719-2 |
Series: | AMP .050 Series |
Amperage: | 1 A |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 203 V AC |
Contact Type: | Socket |
Package Quantity: | 35 |
Number of Positions: | 50 |
Housing Color: | Brown |
Mount Orientation: | Vertical |
GPL: | 144 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.97 mm, .55 in |
PCB Retention Type: | Boardlock |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5283 |
Number of Dual Positions: | 25 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .14 in, 3.56 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Card Slot Depth: | .3 in, 7.62 mm |
Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
Connector and Housing Type: | Receptacle |
Part Aliases: | 5650719-2 |
SKU: | AMP5650719-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |