5650181-3
STANDARD EDGE .050 SERIES 23 DUAL ASSY
Enhance signal connectivity with our AMP .050 Series 23 Dual Assembly, designed for high-performance applications. Featuring a durable High Temperature Thermoplastic housing in a classic brown hue, this connector boasts two rows and 46 positions for versatile board-to-board configurations. With a 1A amperage rating and 203V AC voltage capability, it ensures reliable power transmission. The contact sockets, made of Phosphor Bronze with Gold plating, guarantee optimal conductivity, while the Through Hole - Solder termination method offers secure attachment. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it's suitable for various environments. Whether used in data and device connections or other signal circuit applications, this connector meets RoHS compliance standards for eco-friendly manufacturing practices. Explore its vertical mount orientation, boardlock PCB retention, and other features for efficient and durable connectivity solutions. With a package quantity of 35, it's ideal for both small-scale projects and bulk installations. Elevate your PCB connectivity with this AMP .050 Series connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650181-3 |
Series: | AMP .050 Series |
Amperage: | 1 A |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 203 V AC |
Contact Type: | Socket |
Package Quantity: | 35 |
Number of Positions: | 46 |
Housing Color: | Brown |
Mount Orientation: | Vertical |
GPL: | 144 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.97 mm, .55 in |
PCB Retention Type: | Boardlock |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5283 |
Number of Dual Positions: | 23 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .14 in, 3.56 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Card Slot Depth: | .3 in, 7.62 mm |
Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
Connector and Housing Type: | Receptacle |
Part Aliases: | 5650181-3 |
SKU: | AMP5650181-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |