5745652-1
DIECAST STRAIN RELIEF KIT,SZ 2
Enhance the durability and performance of your electronic connections with this DIECAST STRAIN RELIEF KIT in size 2. Designed for seamless integration, this kit features a Two-Piece RFI/EMI Shield with a Stainless Steel latch, offering optimal protection and stability. With 15 contacts and a shielded construction, it ensures reliable data and device connectivity in demanding environments. The Nickel over Copper plating and 90° cable exit angle further optimize signal transmission and cable management. RoHS compliant and operating within a wide temperature range, this kit is a dependable choice for secure wire and cable terminations. Ideal for D-Sub and D-Ribbon connectors, it guarantees high-performance connectivity solutions for your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745652-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Strain Relief Kit |
Number of Contacts: | 15 |
Shell Size: | 2 |
Package Quantity: | 1 |
Latch Material: | Stainless Steel |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 15 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 90° |
Cable Insulation Diameter: | 10.92 mm, .43 in |
Grommets: | Without |
Cable Clamp Material: | Zinc Alloy |
Cable Clamp Plating: | Nickel over Copper |
Slide Latch: | With |
Part Aliases: | 5745652-1 |
SKU: | AMP5745652-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |