Enhance your connectivity with our Sliding Lock Post Kit, a vital component for secure D-Sub and D-Ribbon connectors. Crafted from durable Cold Rolled Steel with a protective Yellow Chromate finish, each individual kit includes all necessary hardware for easy installation. Measuring at 10.41mm in length and designed for 4-40 screw holes, this accessory ensures reliable performance in data and device applications. Rest assured of its quality and compliance with RoHS standards, making it an essential addition to your connectivity toolkit. Elevate your connection experience with this high-quality locking post kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5206514-1
Series:AMPLIMITE Kit
Accessory Type:Locking Post Kit
GPL:250
Packaging:Individual Kit
GPL Description:Data and Devices
Product Code:5794
Screw Hole Thread Size:4-40
Connector Product Type:Accessory
Length:10.41 mm, .41 in
Locking Post Material:Cold Rolled Steel
Locking Post Finish:Yellow Chromate
Locking Post Plating:Zinc
Part Aliases:5206514-1
Replacement Part:5206514-4
SKU:AMP5206514-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
09/19/2013P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804.Download
09/06/2013E-13-008804 - CancelledDownload