Enhance your connectivity with our high-performance D-Sub connector, crafted for reliability and efficiency. With UL 94V-0 certification, it guarantees safety in any environment. Engineered with precision, this receptacle features 15 contacts in a 2-row configuration, ensuring seamless data transfer. The housing, made of durable thermoplastic, offers robust protection. Each contact is crafted from phosphor bronze and plated with gold, providing optimal conductivity. Designed for board mount installation with a pitch of 2.74mm, it's perfect for a wide range of applications. The front metal shell adds durability, while RoHS compliance ensures environmental responsibility. Packaged in a convenient tray, it's easy to handle and store. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745782-2
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745782-2
Shell Plating Material:Tin
Post Size:.026 in / .66 mm
Eyelet Plating Material:Tin
Shell Material:Carbon Steel
Eyelet Material:Brass
Plastic:No
Insert Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):1.58 mm / .062 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.125 in / 3.18 mm
PCB Mount Alignment:With
Panel Mount Feature:Without
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Circuit Application:Signal
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Footprint:8.08 mm / .318 in
Connector System:Board-to-Board
Shell Size:2
Sealable:No
Grounding Indents:Without
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:2-42933-5826

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: