Enhance your connectivity with our cutting-edge D-Sub Connector. Crafted with precision from UL 94V-0 compliant thermoplastic, it guarantees safety and reliability. Featuring 15 gold-plated phosphor bronze contacts in a dual-row layout, it offers seamless data transmission. With a 6A amperage rating, this receptacle is perfect for high-performance applications. The board mount design ensures easy installation, while the threaded insert mating retention type provides secure connectivity. RoHS compliant and housed in a durable metal shell, it meets the highest standards of quality and sustainability. Upgrade your electronic systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745782-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745782-4
Eyelet Plating Material:Tin
Eyelet Material:Brass
Post Size:.026 in / .66 mm
Plastic:No
Shell Material:Carbon Steel
Shell Plating Material:Tin
Insert Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 1.58 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Connector Mounting Type:Board Mount
Mating Retention:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Threaded Insert Plating Material:Clear Chromate
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Circuit Application:Signal
Footprint:8.08 mm / .318 in
Grounding Straps:With
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:2
Product Type:Connector
Grounding Indents:Without
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Download
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download