5745783-2
25 MSFL RCPT RA 318 (FM)
Enhance your connectivity with this high-performance D-Sub connector, engineered for seamless board mount installation. Meeting UL 94V-0 standards for optimal safety, it features 25 gold-plated contacts on a durable thermoplastic housing. With a 2.77 mm pitch and 25 positions across 2 rows, it ensures efficient data transmission. The phosphor bronze contact material guarantees reliable conductivity, while the front metal shell adds to its robust construction. RoHS compliant and packaged in a convenient tray, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745783-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745783-2 |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 1.58 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .109 in / 2.77 mm |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mount Alignment: | With |
Panel Mount Feature: | Without |
Montageausrichtung der Leiterplatte: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Footprint: | .318 in / 8.08 mm |
Grounding Straps: | With |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |