5746443-1

A/L UNIV HDR 10P ACT PIN LG LAT

Enhance your connectivity with our A/L UNIV HDR 10P ACT PIN LG LAT connector, designed for seamless integration in electronic systems. Featuring a durable Glass Filled Nylon/Polyester housing, this header ensures reliable performance. With two rows of 10 positions, it offers ample connectivity options for your applications. The Through Hole termination method allows for easy installation on circuit boards. Crafted with Brass and Phosphor Bronze contacts, it guarantees efficient signal transmission. The long latch design with polarization ensures secure mating. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is suitable for various environments. RoHS compliant and featuring UL 94V-0 flammability standard, it meets strict quality and safety regulations. Ideal for signal circuit applications, its gold-plated contacts provide optimal conductivity. Whether in data and devices or other systems, this connector, part of our AMP-LATCH Universal Headers series, offers exceptional performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5746443-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.08 in, 2.03 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5707
Contact Design:Press-Fit
Contact Transmits:Signal (Data)
Connector Length:1.259 in, 32 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.174 in, 4.42 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5746443-1
SKU:AMP5746443-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: