5747250-6
09 MSFL PLUG RA 318 (SL,FM)
Elevate your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for seamless board mounting, this connector boasts UL 94V-0 compliance for superior safety. With a robust brass construction and gold plating, it ensures reliable contact and signal transmission. Featuring 9 contacts in a 2-row configuration, it offers ample connectivity options. The 2.74mm pitch and 6A amperage rating make it ideal for various applications. The front metal shell enhances durability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this premium connector for unmatched performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747250-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747250-6 |
Female Screwlock Plating Material: | Clear Chromate |
Shell Plating Material: | Tin over Copper |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Post Size: | .66 mm / .026 in |
Female Screwlock Material: | Zinc |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester / Nylon |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Grounding Indents: | With |
Shell Size: | 1 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |