5747236-6
15 MSFL PLUG RA 318 (SL,FM)
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, designed for high-performance applications. This rugged plug features 15 gold-plated brass contacts, ensuring optimal signal transmission and durability. With a UL 94V-0 rating, it guarantees safety and reliability. The board mount design and 2-row configuration make it easy to integrate into your system, while the 2.74 mm pitch allows for efficient PCB layout. Its standard profile and front metal shell provide secure connections in any environment. RoHS compliant and packaged in a convenient tray, it's the perfect choice for your connectivity needs. Elevate your projects with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747236-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747236-6 |
Shell Plating Material: | Tin over Copper |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Eyelet Material: | Brass |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | No |
Eyelet Plating Material: | Tin |
Insert Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon / Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Grounding Indents: | With |
Sealable: | No |
Footprint: | 8.08 mm / .318 in |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Straps: | With |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |