5747841-6
15 MSFL PLUG RA 318 (SL,FM,BL)
Enhance your board connectivity with the AMPLIMITE HD-20 series Plug Connector, featuring a high-performance design that meets UL 94V-0 standards for safety. With 15 gold-plated contacts in a 2-row configuration, this connector ensures reliable signal transmission at up to 6A of amperage. The robust brass construction with Gold over Palladium Nickel plating offers durability and optimal conductivity. Designed for board mount installation with a 2.74mm pitch, it guarantees a secure fit in your application. The front metal shell and screw mating retention type provide added stability, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tray, it's easy to integrate into your project. Ideal for use in various industrial and commercial settings, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747841-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Mating Retention Type: | Screw |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747841-6 |
Plastic: | No |
Eyelet Material: | Brass |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Post Size: | .66 mm / .026 in |
Female Screwlock Plating Material: | Clear Chromate |
Shell Plating Material: | Tin |
Eyelet Plating Material: | Tin over Copper Flash |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Nylon / Polyester |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Retention: | With |
Boardlock Plating Material: | Tin over Nickel |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Shell Size: | 2 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper. Proposed package Improved packaging method does not require manual force to secure the tray with a new semi-automatic process. The main objective is to improve the quality of the package. |
Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
01/02/2013 | P-12-008571 - On solder-tail exit side of connector housing (opposite side of connector from mating face), add full length alignment rib between circuits for solder-tails on upper row of contacts. Current parts only have partial alignment ribs located on the upper end and low end of the solder-tails. | Download |