5747842-2
25 MSFL PLUG RA 318 (FM,BL)
Enhance your connectivity with our high-quality 25-contact, 2-row D-Sub plug. Designed for efficient board mounting, this connector features UL 94V-0 compliance for added safety. Crafted with durable brass contacts plated in gold over palladium nickel, it ensures reliable signal transmission. With a 2.77mm pitch and standard profile, it offers seamless integration into various applications. The front metal shell adds durability, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for industrial or commercial use, this connector is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747842-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747842-2 |
Eyelet Plating Material: | Tin over Copper Flash |
Shell Material: | Carbon Steel |
Eyelet Material: | Brass |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Plastic: | No |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Nylon / Polyester |
Centerline (Pitch): | .109 in / 2.77 mm |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock: | Without |
Mating Retention: | Without |
Boardlock Plating Material: | Tin over Nickel |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Footprint: | 8.08 mm / .318 in |
Shell Size: | 3 |
Grounding Indents: | With |
Grounding Straps: | With |
Connector System: | Board-to-Board |
Grounded: | Yes |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |