5747842-5
25 MSFL PLUG RA 318 (SL,FM,BL)
Enhance connectivity in your electronic devices with this 25-contact, 2-row D-Sub Plug Connector. Designed for efficient board mounting, it ensures secure and reliable data transmission. With UL 94V-0 compliance, you can trust in its high safety standards. The gold flash-plated brass contacts offer optimal signal conductivity, while the screw mating retention type ensures a stable connection. Featuring a 2.77mm pitch and front metal shell, this connector is ideal for diverse applications. Packaged in a convenient tray, it's ready for integration into your systems. RoHS compliant for environmentally conscious operations. Upgrade your IO connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747842-5 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Screw |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747842-5 |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | No |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin over Copper Flash |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Housing Material: | Nylon / Polyester |
Centerline (Pitch): | .109 in / 2.77 mm |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin over Nickel |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mating Retention: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |